Manufacturer Part #
929000797513
Fortimo™ LED Line PR 2 ft 1230 mA 7500 lm 4000 K Neutral White 840 2R NA LV3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tray |
||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
Signify North America 929000797513 - Product Specification
Signify North America 929000797513 - Technical Attributes
Attributes Table
| Application: | High Bay/Indoor/Retail |
| Form: | Linear |
| Color: | White |
| Type of White: | Neutral |
| Forward Voltage: | 34V |
| Test Current: | 1.23A |
| Typical Flux: | 7500lm |
| Power Consumption: | 41.8W |
| CCT: | 4000K |
| CRI: | 80 |
Pricing Section
Global Stock:
320
USA:
320
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40+
$16.95
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray