text.skipToContent text.skipToNavigation

Manufacturer Part #

929002752413

FO Strip PR 5.5in 550lm 940 LV6

Product Specification Section
Signify North America 929002752413 - Technical Attributes
Attributes Table
Application: Hospitality/Office/Retail
Form: Linear
Color: White
Type of White: Neutral
No of LEDs: 14
Forward Voltage: 38.1V
Test Current: 77mA
Typical Flux: 540lm
Power Consumption: 2.93W
CCT: 4000K
CRI: 90
Pricing Section
Global Stock:
3,600
USA:
3,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.80
USD
Quantity
Unit Price
120
$2.84
240+
$2.79