Manufacturer Part #
929002754513
FO Strip PR 23.7in 2200lm 927 LV6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: |
Product Variant Information section
|
||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Signify North America 929002754513 - Product Specification
Signify North America 929002754513 - Technical Attributes
Attributes Table
| Application: | Hospitality/Office/Retail |
| Form: | Linear |
| Color: | White |
| Type of White: | Warm |
| Forward Voltage: | 38.1V |
| Test Current: | 308mA |
| Typical Flux: | 1970lm |
| Power Consumption: | 11.7W |
| CCT: | 2700K |
| CRI: | 90 |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200+
$7.55
Product Variant Information section