Manufacturer Part #
249-8072-3733-504F
249 Series Yellow 150 mcd 28 V 20 mA Stovepipe LED Indicator Panel Mount
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Dialight 249-8072-3733-504F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
DISCONTINUATION-IMMEDIATE
07/11/2025 Details and Download
Part Status:
Obsolete
Obsolete
Dialight 249-8072-3733-504F - Technical Attributes
Attributes Table
| Type: | LED |
| Voltage Rating DC: | 28V |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
51 Weeks
Quantity
Unit Price
1
$8.68
4
$8.57
15
$8.46
30
$8.40
75+
$8.27
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount