

Manufacturer Part #
C11807_ANNA-40-6-W
LEDiL "ANNA" Series Ø 40 x 10.7 mm 36° Round Wide Beam 6 Position Optic Lens
Product Specification Section
LEDiL C11807_ANNA-40-6-W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL C11807_ANNA-40-6-W - Technical Attributes
Attributes Table
No of LEDs: | 6 |
Beam Type: | Wide |
Beam Angle: | 36° |
Diameter: | 40mm |
Lens Shape: | Round |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$2.76
25
$2.66
100
$2.57
250
$2.52
1,000+
$2.39
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray