text.skipToContent text.skipToNavigation

Manufacturer Part #

C12288_ANGIE-W

ANGIE Series Ø 34 x 10.7 mm 37° Round Wide Beam 4 Position Optic Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C12288_ANGIE-W - Technical Attributes
Attributes Table
No of LEDs: 4
Beam Type: Wide
Beam Angle: 37°
Diameter: 34mm
Lens Shape: Round
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
132
Multiple Of:
66
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$281.16
USD
Quantity
Unit Price
66
$2.15
132
$2.13
198
$2.11
330+
$2.08
Product Variant Information section