Manufacturer Part #
C13299_STRADA-2X2-ME
STRADA-Module Series 50 x 50 x 8.15 mm Square 4 Position Optic Lens
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:160 per Tray |
||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
LEDiL C13299_STRADA-2X2-ME - Technical Attributes
Attributes Table
| No of LEDs: | 4 |
| Radiation Pattern: | Asymmetrical |
| Lens Shape: | Square |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10
$1.95
25
$1.92
50
$1.90
125
$1.88
250+
$1.84
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray