Manufacturer Part #
C13937_STRADA-2X2-C-STP
Strada-C Series Square Diffused 4 Pos 50 x 50mm Clear Lens
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:160 per Tray Mounting Method:Screw Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL C13937_STRADA-2X2-C-STP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL C13937_STRADA-2X2-C-STP - Technical Attributes
Attributes Table
| No of LEDs: | 4 |
| Lens Shape: | Square |
| Color: | Clear |
| Dimension: | H 5.3mm x L 50mm x W 50mm |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$2.07
20
$2.03
40
$2.01
125
$1.97
250+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Mounting Method:
Screw Mount