text.skipToContent text.skipToNavigation

Manufacturer Part #

C10685_EVA-M

EVA Series 35 mm Reflector 11 degree FWHM for Cree’s MC-E LED

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C10685_EVA-M - Technical Attributes
Attributes Table
Radiation Pattern: Lambertian
Beam Type: FWHM
Beam Angle: 11°
Lens Shape: Medium
Diameter: 35mm
Features & Applications
The C10685_EVA-M is part of the EVA Series 35 mm Reflector for Cree’s MC-E LED. The EVA product series is specially designed to make uniform white or warm white illumination.

Features:

  • Family : Eva
  • Type : lens
  • LED : MC-E
  • Color : clear
  • Diameter : 35 mm
  • Height : 16.4 mm
  • Style : Round
  • Optic Material : PMMA
  • Viewing Angle (FWHM) : 11° 
  • Light Beam Type : Medium
  • Efficiency : 89 %
  • cd/lm : 3.000
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
90
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.20
USD
Quantity
Unit Price
45
$1.59
90
$1.58
135
$1.57
225
$1.56
450+
$1.53
Product Variant Information section