Manufacturer Part #
CA11256_STRADA-DW
LEDiL ''STRADA-D'' Series 19.6 x 15.7 x 9 mm 86+140° Wide Beam Single Lens
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:240 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL CA11256_STRADA-DW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL CA11256_STRADA-DW - Technical Attributes
Attributes Table
| Beam Type: | Wide |
| Beam Angle: | 86°/140° |
| Lens Shape: | Rectangular |
| Diameter: | 19.6mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
240+
$1.70
Product Variant Information section
Available Packaging
Package Qty:
240 per Tray