text.skipToContent text.skipToNavigation

Manufacturer Part #

CP16106_CARMEN-50-RS-C

Assembly|round|1 Pos|50mm (D)|25,45mm(H)

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
LEDiL CP16106_CARMEN-50-RS-C - Technical Attributes
Attributes Table
Beam Type: Spot
Beam Angle: 12°
Lens Shape: Round
Diameter: 50mm
Color: Clear
Pricing Section
Global Stock:
1,120
USA:
1,120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
28
Multiple Of:
28
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.00
USD
Quantity
Unit Price
28
$2.25
56
$2.22
112
$2.20
140
$2.19
420+
$2.15
Product Variant Information section