text.skipToContent text.skipToNavigation

Manufacturer Part #

CP16632_CARMEN-50-RS-C-WHT

11° Ø 50.0 mm x 25.5 mm White Holder with Clear Lense Spot Beam

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL CP16632_CARMEN-50-RS-C-WHT - Technical Attributes
Attributes Table
Beam Type: Sopt
Lens Shape: Round
Color: White
Viewing Angle: 11°
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
112
Multiple Of:
28
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.24
USD
Quantity
Unit Price
28
$2.56
56
$2.54
84
$2.52
140
$2.50
280+
$2.46
Product Variant Information section