text.skipToContent text.skipToNavigation

Manufacturer Part #

FN15264_STELLA-HB-WWW

STELLA Series Ø 90 x 11.5 mm Round 105° Multiple Top Lens with Integrated Mount

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
LEDiL FN15264_STELLA-HB-WWW - Technical Attributes
Attributes Table
Lens Shape: Round
Color: Clear
Viewing Angle: 94°
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
135
Multiple Of:
15
Total
$915.30
USD
Quantity
Unit Price
15
$6.86
45
$6.80
75
$6.78
300
$6.71
450+
$6.66
Product Variant Information section