Manufacturer Part #
FP11003_LISA2-WW-PIN
LISA2 Series Round Ø 9.9 mm FWHM 61° Oslon SSL 80 LED Optic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL FP11003_LISA2-WW-PIN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL FP11003_LISA2-WW-PIN - Technical Attributes
Attributes Table
| Beam Type: | FWHM |
| Beam Angle: | 61° |
| Lens Shape: | Round |
| Diameter: | 9.9mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
100
$1.54
200
$1.53
300
$1.52
400
$1.51
500+
$1.50
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray