Manufacturer Part #
HEF4069UBT,653
4000B Series 3 to 15 V SMT General Purpose Hex Inverter - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2424 | ||||||||||
Product Specification Section
Nexperia HEF4069UBT,653 - Technical Attributes
Attributes Table
| Logic Circuit: | Inverter |
| Family: | HEF4000 |
| No of Functions / Channels: | 6 |
| Supply Voltage-Nom: | 3V to 15V |
| Supply Current: | 1µA |
| Power Dissipation: | 500mW |
| Propagation Delay: | 90ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 7.5pF |
| No of Inputs: | 6 |
| High Level Output Current: | -3.4mA |
| Low Level Output Current: | 3.4mA |
| No of Pins: | 14 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The HEF4069UBT,653 is a general purpose hex inverter. Each inverter has a single stage. It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input. It is also suitable for use over both the industrial (-40 ? to +85 ?) and automotive (-40 ? to +125 ?) temperature ranges.
Features:
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- Operates across the automotive temperature range from -40 ? to +125 ?
- Complies with JEDEC standard JESD 13-B
Applications:
- Automotive and industrial
- Oscillator
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount