text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14007UBDR2G

MC14007UB Series 3 to 18 V 10 mA Dual Comparator Pair Plus Inverter - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
onsemi MC14007UBDR2G - Technical Attributes
Attributes Table
Logic Circuit: Comparator
Family: MC1400
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 500mW
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
No of Inputs: 3
No of Outputs: Triple
High Level Output Current: -10mA
Low Level Output Current: 10mA
No of Pins: 14
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC14007UBDR2G is a multipurpose device consists of three N−Channel and three P−Channel enhancement mode devices packaged to provide access to each device. Available in a SOIC-14 package.

Features:

  • Diode Protection on All Inputs
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
  • Pin−for−Pin Replacement for CD4007A or CD4007UB
  • This device has 2 outputs without ESD Protection. Antistatic precautions must be taken
  • These Devices are Pb−Free and are RoHS Compliant

Applications:

  • Inverter
  • Pulse-shapers
  • Linear Amplifiers
  • Threshold detectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
10 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$810.00
USD
Quantity
Unit Price
2,500
$0.109
5,000
$0.108
10,000
$0.107
37,500+
$0.104
Product Variant Information section