Manufacturer Part #
MC14014BDR2G
MC14014B Series 3 to 18 Vdc 8-Bit Static SMT Shift Register - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
onsemi MC14014BDR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC14014BDR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Register |
| Family: | MC1400 |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 3V to 18V |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC14014BDR2G is a 8−bit static shift register with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure. Available in a SOIC-16 package.
This shift register find primary use in parallel−to−serial data conversion, synchronous and asynchronous parallel input, serial output data queueing; and other general purpose register applications requiring low power and/or high noise immunity.
Features:
- Synchronous Parallel Input/Serial Output (MC14014B)
- Asynchronous Parallel Input/Serial Output (MC14021B)
- Synchronous Serial Input/Serial Output
- Full Static Operation
- “Q” Outputs from Sixth, Seventh, and Eighth Stages
- Double Diode Input Protection
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
- MC14014B Pin−for−Pin Replacement for CD4014B
- MC14021B Pin−for−Pin Replacement for CD4021B
- These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
2,500
Germany:
2,500
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500
$0.225
7,500+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount