text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14015BDR2G

MC14015B Series 3 to 18 Vdc Dual 4-Bit SMT Static Shift Register - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14015BDR2G - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: MC1400
No of Functions / Channels: 2
Supply Voltage-Nom: 3V to 18V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$790.00
USD
Quantity
Unit Price
2,500
$0.16
5,000
$0.158
7,500
$0.157
10,000
$0.156
12,500+
$0.154
Product Variant Information section