Manufacturer Part #
MC14053BDR2G
MC14053B Series 3 to 18 Vdc SMT Analog Multiplexers/Demultiplexers - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
onsemi MC14053BDR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Mux/Demux |
| Family: | MC1400 |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 3V to 18V |
| Power Dissipation: | 500mW |
| Propagation Delay: | 65ns |
| Operating Temperature: | -55°C to +125°C |
| Capacitance: | 7.5pF |
| No of Pins: | 16 |
| Quiescent Current: | 20µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC14053BDR2G is a analog multiplexer/demultiplexer which is digitally−controlled analog switch. Available in a SOIC-16 package.
Features:
- Triple Diode Protection on Control Inputs
- Switch Function is Break Before Make
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Analog Voltage Range (VDD − VEE) = 3.0 to 18 V
- Linearized Transfer Characteristics
- Low−noise − 12 nV/√Cycle, f ≥ 1.0 kHz Typical
- Pin−for−Pin Replacement for CD4051, CD4052, and CD4053
- For 4PDT Switch, See MC14551B
- For Lower RON, Use the HC4051, HC4052, or HC4053 High−Speed CMOS Devices
- These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
2,500
$0.23
7,500
$0.225
12,500+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount