Manufacturer Part #
MC14067BDWR2G
MC14067B Series 3 to 18 Vdc SMT Analog Multiplexers/Demultiplexers - SOIC-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
onsemi MC14067BDWR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC14067BDWR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Mux/Demux |
| Family: | MC1400 |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 3V to 18V |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC14067BDWR2G is a multiplexer/demultiplexer is a digitally controlled analog switch featuring low ON resistance and very low leakage current. Available in a SOIC-14 package.
This device can be used in either digital or analog applications.
Features:
- Low OFF Leakage Current
- Matched Channel Resistance
- Low Quiescent Power Consumption
- Low Crosstalk Between Channels
- Wide Operating Voltage Range: 3 to 18 V
- Low Noise
- Pin for Pin Replacement for CD4067B
- These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,000
$0.375
2,000
$0.37
4,000
$0.365
5,000+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount