text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14532BDG

MC14532B Series 3 to 18 Vdc 8 - Bit Priority Encoder - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14532BDG - Technical Attributes
Attributes Table
Logic Circuit: Priority Encoder
Family: MC1400
No of Functions / Channels: 1
Output Characteristics: 1-ST
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 500mW
Propagation Delay: 600ns
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
No of Inputs: 9
No of Outputs: Quad
High Level Output Current: -8.8mA
Low Level Output Current: 8.8mA
No of Pins: 16
Quiescent Current: 20µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The MC14532B is constructed with complementary MOS (CMOS) enhancement mode devices. The primary function of a priority encoder is to provide a binary address for the active input with the highest priority. Eight data inputs (D0 thru D7) and an enable input (Ein) are provided. Five outputs are available, three are address outputs (Q0 thru Q2), one group select (GS) and one enable output (Eout).

Features:

  • Diode Protection on All Inputs
  • Supply Voltage Range = 3.0 Vdc to 18 Vd
  • Capable of Driving Two Low-power TTL Loads or One Low-Power Schottky TTL Load over the Rated Temperature Range
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,544
Factory Lead Time:
8 Weeks
Minimum Order:
4656
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$665.81
USD
Quantity
Unit Price
150
$0.152
400
$0.149
1,250
$0.146
4,000
$0.143
12,500+
$0.138
Product Variant Information section