Manufacturer Part #
MC14532BDR2G
MC14532B Series 3 to 18 Vdc 8 - Bit Priority Encoder - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC14532BDR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Priority Encoder |
| Family: | MC1400 |
| No of Functions / Channels: | 4 |
| Supply Voltage-Nom: | 3V to 18V |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
33 Weeks
Quantity
Unit Price
2,500
$0.215
5,000
$0.21
10,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount