text.skipToContent text.skipToNavigation

Manufacturer Part #

NLV14040BDR2G

MC14040B Series 3 to 18 VDC 12-Bit Binary Counter - SOIC-16 AUTO

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NLV14040BDR2G - Technical Attributes
Attributes Table
Logic Circuit: Counter
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 18V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,750.00
USD
Quantity
Unit Price
2,500
$0.355
5,000
$0.35
7,500+
$0.345
Product Variant Information section