Manufacturer Part #
NLV14040BDR2G
MC14040B Series 3 to 18 VDC 12-Bit Binary Counter - SOIC-16 AUTO
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NLV14040BDR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NLV14040BDR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Counter |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 3V to 18V |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.146
5,000
$0.145
7,500
$0.144
12,500
$0.142
25,000+
$0.14
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount