text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC1G14W5-7

74AHC Series 5 V High Speed Si-Gate CMOS Inverting Schmitt Trigger - SC74A

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Diodes Incorporated 74AHC1G14W5-7 - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 1-ST
Supply Voltage-Nom: 2V to 5.5V
No of Inputs: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$103.50
USD
Quantity
Unit Price
3,000
$0.0345
9,000
$0.0337
15,000
$0.0333
60,000
$0.0323
90,000+
$0.0317
Product Variant Information section