text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC1G86GV,125

74AHC Series 5.5 V High Speed 2-Input EXCLUSIVE-OR Gate - SC-74A

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Nexperia 74AHC1G86GV,125 - Technical Attributes
Attributes Table
Logic Circuit: Exclusive OR GATE
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
No of Inputs: 2
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Features & Applications

The 74AHC1G86GV are high-speed Si-gate CMOS devices which provide a 2-input EXCLUSIVE-OR function. The device has CMOS input switching levels and supply voltage range 2 V to 5.5 V.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114E: exceeds 2000 V
    • MM JESD22-A115-A: exceeds 200 V
    • CDM JESD22-C101C: exceeds 1000 V
  • Low power dissipation
  • Balanced propagation delays
  • Specified from -40 Cel to +125 Cel

 

 

Pricing Section
Global Stock:
18,000
USA:
18,000
75,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$252.30
USD
Quantity
Unit Price
3,000
$0.0841
6,000
$0.0826
9,000
$0.0818
12,000
$0.0812
15,000+
$0.0793
Product Variant Information section