Manufacturer Part #
74AUP1G126GX,125
IC BUFFER NON-INVERT 3.6V 5X2SON
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2414 | ||||||||||
Product Specification Section
Nexperia 74AUP1G126GX,125 - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer/Line Driver |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 0.8V to 3.6V |
| Supply Current: | 1.4µA |
| Power Dissipation: | 250mW |
| Operating Temperature: | -40°C to +125°C |
| No of Inputs: | 1 |
| No of Outputs: | Single |
| High Level Output Current: | -4mA |
| Low Level Output Current: | 4mA |
| No of Pins: | 5 |
| Quiescent Current: | 0.5µA |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount