Manufacturer Part #
74AUP1G132GN,132
74AUP Series 3.6 V Low-Power 2 Input NAND Schmitt Trigger - XSON-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Std. Mfr. Pkg Package Style:XSON-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74AUP1G132GN,132 - Technical Attributes
Attributes Table
| Logic Circuit: | NAND Gate |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 0.8V to 3.6V |
| Package Style: | XSON-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74AUP1G132GN,132 is a Single 2-Input NAND Gate Schmitt trigger with very low static and dynamic power consumption across the entire Vcc range from 0.8 V to 3.6 V.
Features and Benefits:
- Wide supply voltage range from 0.8 V to 3.6 V
- High noise immunity
- ESD protection:
- HBM JESD22-A114F Class 3A exceeds 5000 V
- MM JESD22-A115-A exceeds 200 V
- CDM JESD22-C101E exceeds 1000 V
- Low static power consumption: ICC = 0.9 µA (maximum)
- Latch-up performance exceeds 100 mA per JESD 78 Class II
- Inputs accept voltages up to 3.6 V
- Low noise overshoot and undershoot < 10 % of VCC
- IOFF circuitry provides partial Power-down mode operation
- Multiple package options
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Applications:
- Wave and pulse shaper
- Astable multivibrator
- Monostable multivibrator
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
CALL Weeks
Quantity
Unit Price
5,000
$0.1834
10,000
$0.1811
15,000
$0.1798
20,000+
$0.1782
Product Variant Information section
Available Packaging
Package Qty:
5000 per Std. Mfr. Pkg
Package Style:
XSON-6
Mounting Method:
Surface Mount