text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC02D,653

74HC Series 6V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Nexperia 74HC02D,653 - Technical Attributes
Attributes Table
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74HC02D is a high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT02 provide the 2-input NOR function. The NXP 74HC02D-T is a High Speed CMOS Quad 2-Input NOR Gate . It comes in a 14 Pin SOIC Tape and Reel Package.

Features:

  • Input levels:
    • For 74HC02: CMOS level
    • For 74HCT02: TTL level
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel

 

 

Pricing Section
Global Stock:
47,500
USA:
47,500
130,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$800.00
USD
Quantity
Unit Price
2,500
$0.32
5,000+
$0.315
Product Variant Information section