text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC04T14-13

74HC Series 6 V Surface Mount HEX Inverter - TSSOP-14

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Diodes Incorporated 74HC04T14-13 - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 6V
No of Inputs: 6
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$213.50
USD
Quantity
Unit Price
2,500
$0.0854
7,500
$0.0832
10,000
$0.0826
25,000
$0.0809
37,500+
$0.0791
Product Variant Information section