
Manufacturer Part #
74HC14T14-13
74HC Series 6 V SMT HEX Inverters with Schmitt Trigger Inputs - TSSOP-14
Product Specification Section
Diodes Incorporated 74HC14T14-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 74HC14T14-13 - Technical Attributes
Attributes Table
Logic Circuit: | Inverter |
Family: | A/HC/T/U |
No of Functions / Channels: | 6 |
Supply Voltage-Nom: | 2V to 6V |
No of Inputs: | 6 |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.07
7,500
$0.0682
10,000
$0.0677
25,000
$0.0663
37,500+
$0.0648
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount