text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC153D,653

74HC Series 6V Surface Mount High Speed Dual 4-Input Multiplexer - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HC153D,653 - Technical Attributes
Attributes Table
Logic Circuit: Multiplexer
Family: A/HC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74HC153D are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.

The 74HC153 have two identical 4-input multiplexers which select two bits of data from up to four sources selected by common data select inputs (S0, S1). The two 4-input multiplexer circuits have individual active LOW output enable inputs (1E, 2E) which can be used to strobe the outputs independently.

Features:

  • Non-inverting output
  • Separate enable for each output
  • Common select inputs
  • See '253' for 3-state version
  • Permits multiplexing from n lines to 1 line
  • Enable line provided for cascading (n lines to 1 line)
  • Output capability: standard
  • ICC category: MSI

Applications:

 

  • Thin and thick film circuits
  • General purpose fast switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,687.50
USD
Quantity
Unit Price
2,500+
$0.625
Product Variant Information section