text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC1G125GW,125

74HC Series 6 V Surface Mount 3-State Single Bus Buffer/Line Driver - TSSOP-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HC1G125GW,125 - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Features & Applications

The 74HC1G125GW is a high-speed, Si-gate CMOS device which provides one non-inverting buffer/line driver with 3-state output. The 3-state output is controlled by the output enable input (pin OE). A HIGH level at pin OE causes the output to assume a high-impedance OFF-state.

Features:

  • Wide supply voltage range from 2.0 V to 6.0 V
  • Symmetrical output impedance
  • High noise immunity
  • Low power consumption
  • Balanced propagation delays
  • ESD protection:
    • HBM EIA/JESD22-A114-C exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Very small 5 pins packages
  • Specified from -40 Cel to +85 Cel and -40 Cel to +125 Cel

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
Total
$1,965.00
USD
Quantity
Unit Price
3,000
$0.137
6,000
$0.135
9,000
$0.134
15,000+
$0.131
Product Variant Information section