text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC259PW,118

74HC Series 6 V Non-Inverted Octal Surface Mount Latch - TSSOP-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Nexperia 74HC259PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Latch
Family: A/HC/T/U
No of Functions / Channels: 8
Output Characteristics: Non-Inverted
Supply Voltage-Nom: 5V
Supply Current: 8µA
Power Dissipation: 500mW
Propagation Delay: 185ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 1
No of Outputs: Eight
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 16
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
47,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,337.50
USD
Quantity
Unit Price
2,500+
$0.535
Product Variant Information section