Manufacturer Part #
74HCU04S14-13
74HCU Series 6 V Surface Mount Unbuffered HEX Inverter - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2420 | ||||||||||
Product Specification Section
Diodes Incorporated 74HCU04S14-13 - Technical Attributes
Attributes Table
| Logic Circuit: | Inverter |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 6 |
| Supply Voltage-Nom: | 2V to 6V |
| No of Inputs: | 6 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.0936
5,000
$0.092
10,000
$0.0905
12,500
$0.09
37,500+
$0.087
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount