text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC125ADR2G

74HC Series 2 to 6 V 3 State Surface Mount Quad Noninverting Buffer - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HC125ADR2G - Technical Attributes
Attributes Table
Logic Circuit: Non-Inverting Buffer
Family: A/HC/T/U
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 4
Package Style:  SOIC-14N
Mounting Method: Surface Mount
Features & Applications
The MC74HC125ADR2G is a silicon−gate CMOS quad 3-state noninverting buffer with high−performance, available in a SOIC-14 package.

It is designed to be used with 3−state memory address drivers, clock drivers and other bus−oriented systems.

Features:

  • Output Drive Capability: 15 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the JEDEC Standard No. 7 A Requirements
  • Chip Complexity: 72 FETs or 18 Equivalent Gates
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$870.00
USD
Quantity
Unit Price
2,500
$0.117
5,000
$0.116
10,000
$0.114
37,500+
$0.111
Product Variant Information section