text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC139ADR2G

74HC Series 2 to 6 V Dual 1-of-4 Decoder / Demultiplexer - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HC139ADR2G - Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: A/HC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
No of Inputs: 4
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$990.00
USD
Quantity
Unit Price
2,500
$0.134
5,000
$0.132
12,500
$0.13
25,000+
$0.128
Product Variant Information section