text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC151ADTR2G

MC74HC151A Series 6 V 8-Input Data/Selector Multiplexer - TSSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
onsemi MC74HC151ADTR2G - Technical Attributes
Attributes Table
Logic Circuit: Multiplexer
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$832.50
USD
Quantity
Unit Price
2,500
$0.113
5,000
$0.111
10,000
$0.11
37,500+
$0.107
Product Variant Information section