text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC174ADR2G

74HC Series 2 to 6 V Hex D-Type Flip-Flop with Clock - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HC174ADR2G - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 6V
No of Inputs: 6
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MC74HC174ADR2G is a hex D flip-flop with common clock and reset, available in a SOIC−16 package.

The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.

Features:

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 µA
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7 A
  • Chip Complexity: 162 FETs or 40.5 Equivalent Gates
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
1
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$995.00
USD
Quantity
Unit Price
2,500
$0.20
5,000
$0.199
7,500
$0.198
10,000
$0.197
12,500+
$0.194
Product Variant Information section