Manufacturer Part #
MC74HC174ADTR2G
Flip Flops 2-6V CMOS Hex D-Type w/Clock
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC74HC174ADTR2G - Technical Attributes
Attributes Table
| Logic Circuit: | D-Type, Flip Flop IC |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 6 |
| Output Characteristics: | Non-Inverted |
| Supply Voltage-Nom: | 2V to 6V |
| Power Dissipation: | 787mW |
| Propagation Delay: | 19ns |
| Operating Temperature: | -55°C to +125°C |
| Capacitance: | 10pF |
| No of Inputs: | 6 |
| No of Outputs: | Six |
| High Level Output Current: | -5.2mA |
| Low Level Output Current: | 5.2mA |
| No of Pins: | 16 |
| Quiescent Current: | 4µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,500
$0.119
5,000
$0.117
10,000
$0.116
37,500+
$0.113
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount