text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC1G00DBVT1G

NAND Gate IC 1 Channel SC-74A

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
onsemi MC74HC1G00DBVT1G - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Propagation Delay: 17ns
Operating Temperature: -55°C to +125°C
No of Inputs: 2
No of Outputs: Single
High Level Output Current: 2.6mA
Low Level Output Current: 2.6mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOT-753
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
27000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,036.80
USD
Quantity
Unit Price
3,000
$0.0398
9,000
$0.0388
15,000
$0.0384
45,000
$0.0375
75,000+
$0.0367
Product Variant Information section