text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC4851ADTR2G

74HC Series Analog Mux/Demux w/Injection Current Effect Control -TSSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
onsemi MC74HC4851ADTR2G - Technical Attributes
Attributes Table
Logic Circuit: Mux/Demux
Family: A/HC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications
The MC74HC4851ADTR2G is an analog multiplexer/demultiplexer with injection current effect control, available in a TSSOP-16 package.

This device especially suited for usage in automotive applications where voltages in excess of normal logic voltage are common.

Features:

  • Injection Current Cross−Coupling Less than 1mV/mA
  • Pin Compatible to HC405X and MC1405XB Devices
  • Power Supply Range (VCC − GND) = 2.0 to 6.0 V
  • In Compliance With the Requirements of JEDEC Standard No. 7A
  • Chip Complexity: 154 FETs or 36 Equivalent Gates
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free and are RoHS Compliant
Pricing Section
Global Stock:
2,500
USA:
2,500
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$285.00
USD
Quantity
Unit Price
2,500
$0.114
5,000
$0.113
10,000
$0.111
37,500+
$0.108
Product Variant Information section