Manufacturer Part #
MC74HC74ADR2G
74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - SOIC-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14N Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2429 | ||||||||||
Product Specification Section
onsemi MC74HC74ADR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74HC74ADR2G - Technical Attributes
Attributes Table
| Logic Circuit: | D-Type, Flip Flop IC |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 2 |
| Output Characteristics: | Differential |
| Supply Voltage-Nom: | 2V to 6V |
| No of Inputs: | 2 |
| Package Style: | SOIC-14N |
| Mounting Method: | Surface Mount |
Features & Applications
The MC74HC74ADR2G is a dual D flip-flop with set, reset and clock inputs, available in a SOIC-14 package.
Features:
- Output Drive Capability: 10 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS, and TTL
- Operating Voltage Range: 2.0 to 6.0 V
- Low Input Current: 1.0 µA
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance with the JEDEC Standard No. 7.0 A Requirements
- Chip Complexity: 128 FETs or 32 Equivalent Gates
- These Devices are Pb−Free, Halogen Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.136
5,000
$0.134
7,500
$0.133
12,500
$0.132
25,000+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14N
Mounting Method:
Surface Mount