Manufacturer Part #
MC74HCT573ADWR2G
74HCT Series 5.5 V 6 mA Octal 3-State Transparent Latch/Transceiver - SOIC-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC74HCT573ADWR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74HCT573ADWR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Transparent Latch |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 8 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| No of Inputs: | 8 |
| Package Style: | SOIC-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.215
3,000
$0.21
15,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount