Manufacturer Part #
MM74HC541WM
74HC Series High Speed CMOS Octal 3-STATE Buffers - SOIC-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:38 per Tube Package Style:SOIC-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2316 | ||||||||||
Product Specification Section
onsemi MM74HC541WM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MM74HC541WM - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 1 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2V to 6V |
| No of Inputs: | 8 |
| Package Style: | SOIC-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The MM74HC541WM is a High speed Inverting Octal 3-STATE buffers utilize advanced silicon-gate CMOS technology. They possess high drive current outputs which enable high speed operation even when driving large bus capacitances. Operating Temperature Ranges from -40°C to +85°C.
Features:
- Typical propagation delay: 12 ns
- 3-STATE outputs for connection to system buses
- Wide power supply range: 2–6 V
- Low quiescent current: 80 PA maximum (74HC Series)
- Output current: 6 mA
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
- Central Office
- Consumer Appliances
- CRT/RPTV
- Desktop PC
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.24
150
$0.235
500
$0.23
2,000
$0.225
7,500+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
38 per Tube
Package Style:
SOIC-20
Mounting Method:
Surface Mount