text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HCT08M

74HC Series 4 Channel 5.5 V 4.8 mA Surface Mount Quad 2-Input AND Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
onsemi MM74HCT08M - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: A/HC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 8
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MM74HCT08M is a Quad 2-Input AND Gate logic function fabricated by using advanced silicon-gate CMOS technology which provides the inherent benefits of CMOS—low quiescent power and wide power supply range. Operating Temperature Ranges from -40°C to +85°C.

This device is input and output characteristic and pinout compatible with standard 74LS logic families. All inputs are protected from static discharge damage by internal diodes to VCC and ground. MM74HCT devices are intended to interface between TTL and NMOS components and standard CMOS devices.

Features:

  • TTL, LS pin-out and threshold compatible
  • Fast switching: tPLH , tPHL=12 ns (typ.)
  • Low power: 10 µW at DC
  • High fan-out, 10 LS-TTL loads

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,115
Factory Lead Time:
13 Weeks
Minimum Order:
4675
Multiple Of:
55
Total
$719.95
USD
Quantity
Unit Price
125
$0.163
300
$0.161
1,250
$0.157
3,000
$0.154
12,500+
$0.148
Product Variant Information section