text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HCT08MTCX

74HC Series 5.5 V Surface Mount CMOS Quad 2-Input AND Gate - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
onsemi MM74HCT08MTCX - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: A/HC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 2
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The MM74HCT08MTCX is a Quad 2-Input AND Gate, fabricated by using advanced silicon-gate CMOS technology which provides the inherent benefits of CMOS—low quiescent power and wide power supply range. Available in TSSOP-14 package.

This device is input and output characteristic and pinout compatible with standard 74LS logic families. All inputs are protected from static discharge damage by internal diodes to VCC and ground.

Features:

  • TTL, LS pin-out and threshold compatible
  • Fast switching: tPLH , tPHL=12 ns (typ.)
  • Low power: 10 μW at DC
  • High fan-out, 10 LS-TTL loads

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$900.00
USD
Quantity
Unit Price
2,500
$0.183
5,000
$0.18
7,500
$0.179
10,000
$0.178
12,500+
$0.175
Product Variant Information section