text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HCT244WM

74HCT Series 5 V CMOS Octal 3-STATE Bus Buffer - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
onsemi MM74HCT244WM - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/HC/T/U
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 8
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications
The MM74HCT244WM is a Non-Inverting Octal 3-STATE buffers utilize advanced silicon-gate CMOS technology and are general purpose high speed non-inverting buffers. Operating Temperature Ranges from -40°C to +85°C.

Features:

  • TTL input compatible
  • Typical propagation delay: 14 ns
  • 3-STATE outputs for connection to system buses
  • Low quiescent current: 80 PA
  • High output drive current: 6 mA (min)

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
12
Multiple Of:
1
Total
$2.70
USD
Quantity
Unit Price
100
$0.225
1,000
$0.22
2,500
$0.215
10,000+
$0.205
Product Variant Information section