Manufacturer Part #
MM74HCT74MX
74HCT Series 5 V CMOS Dual D Flip-Flop with Preset and Clear - SOIC-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MM74HCT74MX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MM74HCT74MX - Technical Attributes
Attributes Table
| Logic Circuit: | D-Type, Flip Flop IC |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 2 |
| Output Characteristics: | Differential |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The MM74HCT74MX is a Dual D-Type Flip-Flop with Preset and clear, utilizes advanced silicon-gate CMOS technology to achieve operation speeds. Available in SOIC-14 package.
It possesses the high noise immunity and low power consumption of standard CMOS integrated circuits.
Features:
- Typical propagation delay: 20 ns
- Low quiescent current: 40 μA maximum (74HCT Series)
- Low input current: 1 μA maximum
- Fanout of 10 LS-TTL loads
- Meta-stable hardened
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
- Central Office
- Consumer Appliances
- CRT/RPTV
- Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,500
$0.107
5,000
$0.106
10,000
$0.104
12,500
$0.103
37,500+
$0.0999
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount