text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHCT1G126GV,125

Buffers Line Drivers Bus buffer/line driver 3-state

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Nexperia 74AHCT1G126GV,125 - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: Non-Inverted
Supply Voltage-Nom: 4.5V to 5.5V
Supply Current: 40µA
Power Dissipation: 250mW
Propagation Delay: 3.4ns
Operating Temperature: -40°C to +125°C
Capacitance: 3pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 5
Quiescent Current: 2µA
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$552.00
USD
Quantity
Unit Price
3,000
$0.184
6,000
$0.181
9,000+
$0.179
Product Variant Information section